Un 10-25% de rebaja
Illinois CapacitorCD19FD472FO3FCapacitor Mica
Cap Mica 0.0047uF 500V 1% (17.8 X 8.9 X 14.7mm) Radial 8.7mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 0.0047uF | |
| 1% | |
| 500VDC | |
| Radial | |
| 8.7 | |
| 17.8 X 8.9 X 14.7 | |
| -55 | |
| 125 | |
| 17.8(Max) | |
| 8.9(Max) | |
| 14.7(Max) | |
| 0.8 | |
| 14.7(Max) | |
| Through Hole |
Cornell Dubilier has made an amazing CD19FD472FO3F silver mica capacitor, it can be implemented in circuits which needs loss-less capacitors and low capacitor variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product is 17.8(Max) mm long, 14.7(Max) mm tall and 8.9(Max) mm deep. It has a tolerance of 1%. The CD19FD472FO3F silver mica capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. Its capacitance value is 0.0047uF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
