Illinois CapacitorCD19FD471JO3FCapacitor Mica

Cap Mica 470pF 500V 5% (16.3 X 5.1 X 13mm) Radial 8.7mm 125°C

Cornell Dubilier has made an amazing CD19FD471JO3F silver mica capacitor, it can be implemented in circuits which needs loss-less capacitors and low capacitor variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CD19FD471JO3F silver mica capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. It has a tolerance of 5%. Its capacitance value is 470pF. This product is 16.3(Max) mm long, 13(Max) mm tall and 5.1(Max) mm deep.

9,050 piezas: Se puede enviar en 3 días

    Total$63.70Price for 13

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 9,050 piezas
      • Price: $4.90

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.