Illinois CapacitorCD19FD332JO3FCapacitor Mica

Cap Mica 0.0033uF 500V 5% (17.3 X 7.4 X 14mm) Radial 8.7mm 125°C

If you are looking for a low-loss capacitor for use in your next electronics circuit, the CD19FD332JO3F silver mica capacitor from Cornell Dubilier is for you. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product is 17.3(Max) mm long, 14(Max) mm tall and 7.4(Max) mm deep. It has a tolerance of 5%. Its capacitance value is 0.0033uF. The CD19FD332JO3F silver mica capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm.

807 piezas: Se puede enviar en 3 días

    Total$70.02Price for 9

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 807 piezas
      • Price: $7.78

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.