Illinois CapacitorCD19FD202JO3Capacitor Mica
Cap Mica 0.002uF 500V 5% (17 X 6.1 X 13.5mm) Radial 8.7mm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 0.002uF | |
| 5% | |
| 500VDC | |
| Radial | |
| 8.7 | |
| 17 X 6.1 X 13.5 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 17(Max) | |
| 6.1(Max) | |
| 13.5(Max) | |
| 0.8 | |
| 13.5(Max) | |
| Through Hole |
Cornell Dubilier's CD19FD202JO3 silver mica capacitors are able to offer low capacitor change, thanks to their mica dielectric mediums. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. The CD19FD202JO3 silver mica capacitor has a radial termination style. Its capacitance value is 0.002uF. This product is 17(Max) mm long, 13.5(Max) mm tall and 6.1(Max) mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
