Illinois CapacitorCD15FD331FO3FCapacitor Mica
Cap Mica 330pF 500V 1% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 330pF | |
| 1% | |
| 500VDC | |
| Radial | |
| 5.9 | |
| 11.9 X 5.3 X 9.9 | |
| -55 | |
| 125 | |
| 11.9(Max) | |
| 5.3(Max) | |
| 9.9(Max) | |
| 0.6 | |
| 9.9(Max) | |
| Through Hole |
This CD15FD331FO3F silver mica capacitor from Cornell Dubilier uses mica as the dielectric in cases where low losses and low capacitor change is required. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CD15FD331FO3F silver mica capacitor has a radial termination style. Its capacitance value is 330pF. It has a tolerance of 1%. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. This product is 11.9(Max) mm long, 9.9(Max) mm tall and 5.3(Max) mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
