Un 50-75% de rebaja

Illinois CapacitorCD15CD070DO3FCapacitor Mica

Cap Mica 7pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C

This CD15CD070DO3F silver mica capacitor manufactured from Cornell Dubilier uses mica as the dielectric for low losses and low capacitor variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product is 11.4(Max) mm long, 9.1(Max) mm tall and 4.3(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. The CD15CD070DO3F silver mica capacitor has a radial termination style. Its capacitance value is 7pF.

8,000 piezas: Se puede enviar en 3 días

    Total$63.96Price for 39

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 8,000 piezas
      • Price: $1.64

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.