Illinois CapacitorCD15CD050DO3Capacitor Mica
Cap Mica 5pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 5pF | |
| 0.5pF | |
| 500VDC | |
| Radial | |
| 5.9 | |
| 11.4 X 4.3 X 9.1 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 11.4(Max) | |
| 4.3(Max) | |
| 9.1(Max) | |
| 0.6 | |
| 9.1(Max) | |
| Through Hole |
The CD15CD050DO3 silver mica capacitor, developed by Cornell Dubilier, is the perfect low-loss, highly accurate energy storage component. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The CD15CD050DO3 silver mica capacitor has a radial termination style. This product is 11.4(Max) mm long, 9.1(Max) mm tall and 4.3(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. Its capacitance value is 5pF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
