Un 10-25% de rebaja

Illinois CapacitorCD10FA331JO3Capacitor Mica

Cap Mica 330pF 100V 5% (9.9 X 5.6 X 9.4mm) Radial 3.6mm 125°C T/R

The Cornell Dubilier CD10FA331JO3 silver mica capacitor is a great low-loss component to use in sensitive circuits where accuracy is important. It can withstand a voltage of 100 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The CD10FA331JO3 silver mica capacitor has a radial termination style. This product is 9.9(Max) mm long, 9.4(Max) mm tall and 5.6(Max) mm deep. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm. It has a tolerance of 5%. Its capacitance value is 330pF.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    12 semanas
    • Price: $3.996
    1. 1+$3.996
    2. 500+$3.923
    3. 1000+$3.831
    4. 2000+$3.715

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.