Illinois CapacitorCD10CD050DO3FCapacitor Mica

Cap Mica 5pF 500V 0.5pF (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125°C

Mica is a great dielectric for capacitors for low losses and low change, and this CD10CD050DO3F silver mica capacitor does just that and more, it is also made from Cornell Dubilier. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm. This product is 9.1(Max) mm long, 8.4(Max) mm tall and 4.8(Max) mm deep. Its capacitance value is 5pF. The CD10CD050DO3F silver mica capacitor has a radial termination style.

Import TariffMay apply to this part

81 piezas: Se puede enviar en 2 días

    Total$2.74Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2010+
      Manufacturer Lead Time:
      21 semanas
      Country Of origin:
      Méjico
      • In Stock: 81 piezas
      • Price: $2.7362

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.