SumidaCD105NP-101KCMontaje superficial de inductores
Inductor Power Unshielded Drum Core 100uH 10% 1KHz Ferrite 0.97A 0.35Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Unshielded | |
| Ferrite | |
| 100u | |
| 10% | |
| 1K | |
| 0.97 | |
| 0.97 | |
| 0.35 | |
| 7.64M(Typ) | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 10.4 | |
| Surface Mount | |
| 9.4 | |
| 5.8 |
This power CD105NP-101KC surface mount inductor from Sumida Corporation is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 100 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes drum core technology. It has an inductance of 100u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 7.64M(Typ) Hz. This product is 10.4 mm long, 5.8 mm tall and 9.4 mm deep. This SMD inductor has a maximum DC current of 970m A with a maximum resistance of 350m Ohm. It has a tolerance of 10%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

