| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Clamp | |
| Natural | |
| Nylon 6/6 | |
| 12.7 | |
| -40 | |
| 85 | |
| 4.2 | |
| 9.5 | |
| 15.3 | |
| Screw Mount |
Secure multiple wires for a clean and finished look with this CCS50-S8-M cable clamp from Panduit. This cable clamp has a temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 9.5 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

