Un 10-25% de rebaja
VishayCCF6047K5FKE36Resistor sujeto a orificio pasante simple
Res Metal Film 47.5K Ohm 1% 1W ±100ppm/°C Conformal Epoxy AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 47.5K | |
| 1% | |
| 500 | |
| 1 | |
| Metal Film | |
| -65 | |
| 165 | |
| ±100 | |
| 70 to 165 | |
| No | |
| No | |
| Conformal Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3.53 | |
| 8.74 | |
| 0.75 | |
| 0.64 | |
| 25.4 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The CCF6047K5FKE36 fixed single through-hole resistor from Vishay is for you! This dependable part has a power rating of 1 W. This product has a resistance value of 47.5K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -65 to 165 °C. The CCF6047K5FKE36 part has an axial termination style. This device is made with metal film technology. It has a tolerance of 1%. This product is 10.16 mm long.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

