Un 10-25% de rebaja
VishayCCF60475RFKE36Resistor sujeto a orificio pasante simple
Res Metal Film 475 Ohm 1% 1W ±100ppm/°C Conformal Epoxy AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 475 | |
| 1% | |
| 500 | |
| 1 | |
| Metal Film | |
| -65 | |
| 165 | |
| ±100 | |
| 70 to 165 | |
| No | |
| No | |
| Conformal Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3.53 | |
| 10.16 | |
| 0.75 | |
| 0.64 | |
| 25.4 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the CCF60475RFKE36 fixed single through-hole resistor from Vishay could be of use in your design. This durable part has a power rating of 1 W. This product has a resistance value of 475 Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 10.16 mm long. The CCF60475RFKE36 part has an axial termination style. It has a tolerance of 1%. This part has an operating temperature of -65 to 165 °C. This device utilizes metal film technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

