VishayCCF60121KFKE36Resistor sujeto a orificio pasante simple

Res Metal Film 121K Ohm 1% 1W ±100ppm/°C Conformal Epoxy AXL T/R

Look no further than Vishay's CCF60121KFKE36 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This dependable part has a power rating of 1 W. This product has a resistance value of 121K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The CCF60121KFKE36 part has an axial termination style. This part has an operating temperature of -65 to 165 °C. This product is 10.16 mm long. This device utilizes metal film technology. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 1 Minimum 2500
  • Manufacturer Lead Time:
    28 semanas
    • Price: $0.9277
    1. 1+$0.9277
    2. 25000+$0.7555
    3. 50000+$0.7035
    4. 100000+$0.6964

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.