KOA CorporationCCF1N3.15TTEFusibles

Fuse Chip 3.15A 125V SMD Solder Pad 2410 Ceramic T/R UL/cUL

A great alternative to a circuit breaker, this a chip CCF1N3.15TTE fuse from KOA Speer Electronics will protect your electronics. This device has a current rating of 3.15. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The CCF1N3.15TTE fuse has a solder pad termination style. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 6 mm long, 2.5 mm tall and 2.5 mm deep. Its fuse is made from ceramic. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 60 VDC.

Import TariffMay apply to this part

81 piezas: Se puede enviar en 2 días

    Total$0.47Price for 1

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2222+
      Manufacturer Lead Time:
      7 semanas
      Minimum Of :
      1
      Maximum Of:
      81
      Country Of origin:
      Japón
         
      • Price: $0.4654
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2222+
      Manufacturer Lead Time:
      7 semanas
      Country Of origin:
      Japón
      • In Stock: 81 piezas
      • Price: $0.4654

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.