Un 10-25% de rebaja
VishayCCF07100RGKE36Resistor sujeto a orificio pasante simple
Res Metal Film 100 Ohm 2% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/°C Conformal Epoxy AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 100 | |
| 2% | |
| 250 | |
| 0.25 (1/4)|0.5 (1/2) | |
| Metal Film | |
| -65 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Conformal Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.29 | |
| 6.22 | |
| 0.35 | |
| 0.58 | |
| 27.94 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this CCF07100RGKE36 fixed single through-hole resistor from Vishay will get the job done. This dependable part has a power rating of 0.25 (1/4)|0.5 (1/2) W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -65 to 150 °C. The CCF07100RGKE36 part has an axial termination style. It has a tolerance of 2%. This product is 6.22 mm long. This device is made with metal film technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

