| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | 5A992c. |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Style | Chip |
| Solutions | ISM |
| Number of Channels | 2 |
| Maximum Data Rate (Kbps) | 5000 |
| Band Mode | Single |
| Minimum Operating Frequency (MHz) | 2400 |
| Maximum Operating Frequency (MHz) | 2483.5 |
| ISM Band | 2.4GHz |
| Typical Sensitivity | -90dBm@2Mbps |
| Interface | DSP/I2S/SPI/TDM |
| Maximum Output Power | 11dBm(Typ) |
| Minimum Operating Supply Voltage (V) | 2 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Current Consumption (TX) (mA) | 29(Typ) |
| Maximum Current Consumption (RX) (mA) | 25(Typ) |
| Processing Unit Type | Microcontroller |
| Antenna Mounting | External |
| Wi-Fi Compliant | Yes |
| Wi-Fi Direct | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 6.15(Max) |
| Package Length | 6.15(Max) |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 40 |
| Lead Shape | No Lead |