BournsCC453232-150KLMontaje superficial de inductores

Inductor General Purpose Wirewound 15uH 10% 2.52MHz 10Q-Factor Ferrite 0.45A 0.7Ohm DCR 1812 T/R

Save valuable space on a PCB with this chip CC453232-150KL surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes wirewound technology. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 450m A with a maximum resistance of 700m Ohm. This product is 4.8 mm long, 3.4 mm tall and 3.4 mm deep. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 20M Hz. It has an inductance of 15u H.

Import TariffMay apply to this part

2,000 piezas: Se puede enviar en 2 días

    Total$75.80Price for 500

    • (500)

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2521+
      Manufacturer Lead Time:
      14 semanas
      Country Of origin:
      China
      • In Stock: 2,000 piezas
      • Price: $0.1516

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.