| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | 3A991.a.2 |
| Estatus de pieza | Active |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Type | Module |
| Protocols Supported | Bluetooth v5.4 (BLE) |
| Processing Unit Type | Microprocessor |
| Maximum Data Rate (Mbps) | 2 |
| Maximum Operating Frequency (MHz) | 2400(Typ) |
| Typical Sensitivity (dBm) | -103.5 |
| Interface Type | I2C/I2S/SPI/UART |
| Minimum Operating Supply Voltage (V) | 1.71 |
| Maximum Operating Supply Voltage (V) | 3.8 |
| Maximum Standby Current (A) | 0.0000016(Typ) |
| Antenna Mounting | On Board |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 6.15(Max) |
| Package Length | 6.15(Max) |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 40 |