Texas InstrumentsCC2533DK-RF4CE-BAPlacas y kits de desarrollo del sistema integrado

CC2533 RF4CE Basic development kit

  • Dev Kit Description

    The CC2533 RF4CE development kit is designed to support development on TI's industry leading RF4CE-compliant software architecture, RemoTI. The CC2533 chip is a 2.4GHz IEEE 802.15.4 compliant System-on-Chip specifically tailored for RF4CE applications. The kit contains all the hardware, software, and tools required for evaluating, developing, testing, and debugging RF4CE-compliant products, both RF4CE controllers and target nodes (Set-Top-Box, TV, etc). The kit includes an advanced programmable remote control with motion sensors (3-axis accelerometer and 3-axis gyroscope), a programmable and flexible target module (receiver board) that interfaces via USB to a PC running emulation software, two different USB dongles, a debugger, and various cables. The target module enables easy development and test of target node functionality and the advance remote control makes it easy to develop and experiment with air-mouse-like pointing, keyboard, and consumer controls functionality for next generation remote controller products.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.