| Compliant | |
| 5A992c. | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| WLAN+BT+ZigBee | |
| Module | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Bluetooth v4.2(BLE) | |
| IEEE 802.15.4 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 7.15(Max) |
| Package Length | 7.15(Max) |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 48 | |
| Lead Shape | No Lead |
Use this programmable CC1310F32RGZR microcontroller manufactured by Texas Instruments, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 150 °C. Its 1200 program memory is 0.58. This device has a maximum of -40 V. This device is based on the 175 core architecture. This is a 45 bit processor.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

