| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | 5A991g. |
| Estatus de pieza | NRND |
| Código HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Categoría del producto | Transceiver |
| Modulation Technique | FSK |
| Maximum Data Rate | 76.8KBd |
| Maximum RF Operating Frequency Range (MHz) | 500 to 1500 |
| Maximum RF Operating Frequency (MHz) | 1000 |
| Operating Band Frequency (MHz) | 300 to 1000 |
| Minimum Operating Supply Voltage | 2.1V |
| Typical Operating Supply Voltage | 3V |
| Maximum Operating Supply Voltage | 3.6V |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 28 |
| Lead Shape | Gull-wing |