YageoCC0805ZRY5V6BB475Capacitor cerámico multicapa

Cap Ceramic 4.7uF 10V Y5V -20% to 80% Pad SMD 0805 85°C T/R

Do you need a non-polarized capacitor? This CC0805ZRY5V6BB475 multilayer ceramic capacitor from Yageo can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep. Its capacitance value is 4.7uF.

Import TariffMay apply to this part

Total en Stock: 40,872 piezas

Regional Inventory: 872

    Total$0.15Price for 1

    872 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2131+
      Manufacturer Lead Time:
      16 semanas
      Minimum Of :
      1
      Maximum Of:
      872
      Country Of origin:
      Taiwán
         
      • Price: $0.1465
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2131+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      Taiwán
      • In Stock: 872 piezas
      • Price: $0.1465
    • (4000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2510+
      Manufacturer Lead Time:
      31 semanas
      Country Of origin:
      Taiwán
      • In Stock: 40,000 piezas
      • Price: $0.0228

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.