YageoCC0805ZKY5V7BB475Capacitor cerámico multicapa
Cap Ceramic 4.7uF 16V Y5V -20% to 80% Pad SMD 0805 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 4.7uF | |
| -20% to 80% | |
| 16VDC | |
| Y5V | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 12.5 | |
| 2 X 1.25 X 1.25 | |
| 0805 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1.25 |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this CC0805ZKY5V7BB475 multilayer ceramic capacitor from Yageo has a multitude of uses for various applications! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep. Its capacitance value is 4.7uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

