YageoCC0805KKX7R0BB104Capacitor cerámico multicapa
Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 0805 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 10% | |
| 100VDC | |
| X7R | |
| Standard | |
| Yes | |
| Mid Voltage | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 2 X 1.25 X 1.25 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1.25 | |
| ±0.2 | |
| ±0.2 | |
| ±0.2 |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this CC0805KKX7R0BB104 multilayer ceramic capacitor from Yageo has a multitude of uses for various applications! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 0.1uF. It has a tolerance of 10%. This product is 2 mm long and 1.25 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

