Un 10-25% de rebaja

YageoCC0603JRNPO9BN240Capacitor cerámico multicapa

Cap Ceramic 24pF 50V C0G 5% Pad SMD 0603 125°C T/R

Use Yageo's CC0603JRNPO9BN240 multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.6 mm long and 0.8 mm. It has a tolerance of 5%. Its capacitance value is 24pF.

Import TariffMay apply to this part

Total en Stock: 161,075 piezas

Regional Inventory: 1,075

    Total$0.00Price for 1

    1,075 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2138+
      Manufacturer Lead Time:
      8 semanas
      Minimum Of :
      1
      Maximum Of:
      1075
      Country Of origin:
      Taiwán
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2138+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      Taiwán
      • In Stock: 1,075 piezas
      • Price: $0.0040
    • (4000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2536+
      Manufacturer Lead Time:
      27 semanas
      Country Of origin:
      China
      • In Stock: 160,000 piezas
      • Price: $0.0121

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.