Un 25-50% de rebaja
YageoCC0402KRX5R6BB225Capacitor cerámico multicapa
Cap Ceramic 2.2uF 10V X5R 10% Pad SMD 0402 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 2.2uF | |
| 10% | |
| 10VDC | |
| X5R | |
| Standard | |
| Yes | |
| High Capacitance | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 10 | |
| 1 X 0.5 X 0.5 | |
| 0402 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 | |
| ±0.05 | |
| ±0.05 | |
| ±0.05 |
This CC0402KRX5R6BB225 multilayer ceramic capacitor from Yageo is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 0.1%. Users like its no wire form. This MLCC capacitor has a maximum operating temperature of 155 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 0.8 mm long and http://www.yageo.com/ mm tall with a diameter of Epoxy mm. This device is made with no technology. It is reliable with a failure rate grade of -55 to 155. Its capacitance value is Thin Film. The CC0402KRX5R6BB225 MLCC capacitor has a no termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

