SamtecCC03L-2830-01-HContacto del conector
Contact SKT Crimp ST Cable Mount 28-30AWG Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| CC03L-2830-01-H | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 4 | |
| 275VAC | |
| -55 | |
| 80 | |
| Bulk | |
| 28-30 | |
| Cable Mount |
Never worry about a poor connection with this CC03L-2830-01-H connector contact from Samtec. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 4 A. This has a Connector Headers and PCB Receptacles connector. This connector contact has a minimum operating temperature of -55 °C and a maximum of 80 °C. It uses the crimp termination method. Its wire is 28-30 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
