| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | 5A992.c |
| Estatus de pieza | Active |
| Código HTS | 8471.50.01.50 |
| Automotive | No |
| PPAP | No |
| Processor Type | ARM |
| Processor Family | Cortex A7/Cortex M4 |
| Processor Number | ARM Cortex A7|ARM Cortex M4 |
| Processor Cores | Dual Core |
| Processor Speed (Hz) | 650M|209M |
| Form Factor | Surface Mount |
| JTAG Support | No |
| Data Cache Size (B) | 32K |
| RAM Type | DDR3L |
| System Memory Maximum Size (B) | 1G |
| UART | 4 |
| USART | 4 |
| SPI | 6 |
| I2C | 6 |
| CAN | 2 |
| USB | 3 |
| VGA | 0 |
| SATA | 0 |
| PATA | 0 |
| GPIO | 176 |
| Audio Interfaces | 4@I2S |
| Video In | No |
| RS485 | 0 |
| RS232 | 0 |
| RS422 | 0 |
| PCI | 0 |
| AGP | 0 |
| Ethernet | 1 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Display Type | LCD |
| Display Interface | HDMI |
| Operating Systems | Linux |
| Linux | Linux |
| Medical Application | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |