KEMET CorporationCBR08C109B5GACCapacitor cerámico multicapa
Cap Ceramic 1pF 50V C0G 0.1pF Pad SMD 0805 125°C Medical T/R
The CBR range of multilayer surface-mount capacitors features a C0G dielectric and comes in a range of values between 0.1 pF and 100 pF. The CBR range is particularly designed for microwave use, as the capacitors offer high Q and have extremely low ESR and high self-resonance characteristics, as well as a frequency range of 1 MHz to 50 GHz. The CBR range of capacitors exhibits no change in capacitance value with respect to time and voltage and a negligible change of capacitance with reference to temperature. The CBR range has an operating temperature range of –55°C to 125°C, can operate on DC voltages up to 500 V, and is RoHS-compliant.
Drawings/Package

Key Features
- Available in range of values from 0.1 pF to 100 pF
- High Q, low ESR ideal for microwave applications
- Frequency range of 1 MHz to 50 GHz
- Operating temperature range of –55°C to 125°C
- No capacitance change with respect to applied DC voltage
- RoHS-compliant
General Applications
- Critical timing applications
- RF power amplifier modules
- Wireless and cellular base stations
- WLAN
- Satellite and communications electronics
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 1pF | |
| 0.1pF | |
| 50VDC | |
| Ultra Low | |
| C0G | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2 X 1.25 X 0.85 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.85 |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

