KEMET CorporationCBR02C609B3GACCapacitor cerámico multicapa

Cap Ceramic 6pF 25V C0G 0.1pF Pad SMD 0201 125°C Medical T/R

The CBR range of multilayer surface-mount capacitors features a C0G dielectric and comes in a range of values between 0.1 pF and 100 pF. The CBR range is particularly designed for microwave use, as the capacitors offer high Q and have extremely low ESR and high self-resonance characteristics, as well as a frequency range of 1 MHz to 50 GHz. The CBR range of capacitors exhibits no change in capacitance value with respect to time and voltage and a negligible change of capacitance with reference to temperature. The CBR range has an operating temperature range of –55°C to 125°C, can operate on DC voltages up to 500 V, and is RoHS-compliant.

Drawings/Package

Key Features

    - Available in range of values from 0.1 pF to 100 pF

    - High Q, low ESR ideal for microwave applications

    - Frequency range of 1 MHz to 50 GHz

    - Operating temperature range of –55°C to 125°C

    - No capacitance change with respect to applied DC voltage

    - RoHS-compliant

General Applications

    - Critical timing applications

    - RF power amplifier modules

    - Wireless and cellular base stations

    - WLAN

    - Satellite and communications electronics

Import TariffMay apply to this part

120 piezas: Se puede enviar en 3 días

    Total$0.15Price for 1

    • Service Fee  $7.00

      Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1723+
      Manufacturer Lead Time:
      19 semanas
      Minimum Of :
      1
      Maximum Of:
      120
      Country Of origin:
      Taiwán
         
      • Price: $0.1507
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1723+
      Manufacturer Lead Time:
      19 semanas
      Country Of origin:
      Taiwán
      • In Stock: 120 piezas
      • Price: $0.1507

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.