Un 10-25% de rebaja

BournsCAY16-560J4LFRedes y matrices del resistor

Res Thick Film Array 56 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

Downsize multiple resistors onto a single chip with the CAY16-560J4LF resistor array, developed by Bourns. This product's 4 resistors have a value of 56 Ohm. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 5%. The CAY16-560J4LF part has a convex termination style. This device utilizes thick film technology. This product's terminal pitch is 0.8 mm. This part has an operating temperature of -55 to 125 °C. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 5000 Minimum 10000
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.012
    1. 10000+$0.012

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.