Un 50-75% de rebaja

BournsCAY16-4702F4LFRedes y matrices del resistor

Res Thick Film Array 47K Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

Pack multiple resistors into a single chip with this CAY16-4702F4LF resistor array from Bourns. This product's 4 resistors have a value of 47K Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. The CAY16-4702F4LF part has a convex termination style. This product's terminal pitch is 0.8 mm. It has a tolerance of 1%. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

2 piezas: Se puede enviar mañana

    Total$0.00Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1632+
      Manufacturer Lead Time:
      12 semanas
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      Taiwán
         
      • Price: $0.0028
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1632+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Taiwán
      • In Stock: 2 piezas
      • Price: $0.0028

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.