Un 50-75% de rebaja

BournsCAY16-1502F4LFRedes y matrices del resistor

Res Thick Film Array 15K Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

Looking to save space and power in your circuit design? The CAY16-1502F4LF resistor array from Bourns gives you a solution by combining multiple resistors into a single chip. This product's 4 resistors have a value of 15K Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This device is made with thick film technology. The CAY16-1502F4LF part has a convex termination style. This product's terminal pitch is 0.8 mm.

Import TariffMay apply to this part

Total en Stock: 16,968 piezas

Regional Inventory: 1,968

    Total$0.00Price for 1

    1,968 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1822+
      Manufacturer Lead Time:
      12 semanas
      Minimum Of :
      1
      Maximum Of:
      1968
      Country Of origin:
      Taiwán
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1822+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Taiwán
      • In Stock: 1,968 piezas
      • Price: $0.0040
    • (5000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2512+
      Manufacturer Lead Time:
      14 semanas
      Country Of origin:
      Taiwán
      • In Stock: 15,000 piezas
      • Price: $0.0135

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.