BournsCAY10-472J4LFRedes y matrices del resistor

Res Thick Film Array 4.7K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R

If you're looking to conserve space in your circuit design, then this CAY10-472J4LF resistor array from Bourns will save you valuable space by packing multiple resistors into one IC chip. This product's 4 resistors have a value of 4.7K Ohm. Its temperature coefficient is ±250 ppm/°C. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 2 mm long, 0.35 mm tall and 1 mm deep. The CAY10-472J4LF part has a convex termination style. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.5 mm. This device utilizes thick film technology. It has a tolerance of 5%.

Import TariffMay apply to this part

Total en Stock: 30,153 piezas

Regional Inventory: 153

    Total$0.00Price for 1

    153 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1729+
      Manufacturer Lead Time:
      12 semanas
      Minimum Of :
      1
      Maximum Of:
      153
      Country Of origin:
      Taiwán
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1729+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Taiwán
      • In Stock: 153 piezas
      • Price: $0.0040
    • (10000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2520+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Taiwán
      • In Stock: 30,000 piezas
      • Price: $0.0047

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.