BournsCAY10-220J2LFRedes y matrices del resistor
Res Thick Film Array 22 Ohm 5% 0.125W(1/8W) ±200ppm/°C ISOL 4-Pin 0404(2 X 0402) Convex SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 2 | |
| 22 | |
| 5% | |
| 25 | |
| 0.125 (1/8) | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| 0404 | |
| 0402 | |
| Convex | |
| 4 | |
| 0.67 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0404(2 X 0402) | |
| 1 | |
| 1 | |
| 0.35 | |
| ±0.1 | |
| ±0.1 | |
| ±0.1 | |
| Surface Mount |
Conserve space and power by adopting this CAY10-220J2LF resistor array from Bourns, allowing multiple configurations of resistors to be downsized into an IC. This dependable part has a power rating of 0.125 (1/8) W and a power rating per resistor of 0.063 (1/16) W. This product's 2 resistors have a value of 22 Ohm. Its temperature coefficient is ±250 ppm/°C. It has 4 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. This device is made with thick film technology. This product is 1 mm long, 0.35 mm tall and 1 mm deep. This product's terminal pitch is 1 mm. The CAY10-220J2LF part has a convex termination style. This part has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

