onsemiCAT809STBI-T3Supervisory Circuits
Processor Supervisor 2.93V 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 240(Typ) | |
| Active Low/CMOS/Push-Pull | |
| 2.89 | |
| 2.93 | |
| 2.96 | |
| 5|3.3|3|2.5 | |
| 1.2 | |
| 5.5 | |
| 6(Typ) | |
| 320 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Power Supply Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.94 |
| Package Width | 1.4 |
| Package Length | 2.92 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Using the CAT809STBI-T3 microprocessor supervisory circuit from ON Semiconductor will make sure your circuit is protected from any emergencies. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.89 V and a maximum of 2.96 V. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

