| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8523.51.00.00 |
| Automotive | No |
| PPAP | No |
| Card | CFast |
| Chip Density (byte) | 64G |
| Programmability | Yes |
| Interface Type | SATA |
| Minimum Operating Supply Voltage (V) | 3.135 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.465 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Read Speed (MBps) | 345 |
| Maximum Operating Temperature (°C) | 70 |
| Maximum Write Speed (MBps) | 145 |
| Supplier Temperature Grade | Commercial |
| Packaging | Box |
| Mounting | Socket |
| Package Height | 3.6 mm |
| Package Width | 36.4 mm |
| Package Length | 42.8 mm |