ITT CorporationCA3108F24-10PConector circular

Conn Circular PIN 7 POS Crimp RA Cable Mount 7 Terminal 1 Port

Make a solid connection with this mil-c-5015 circular CA3108F24-10P connector from ITT. This PL connector's 7 contacts that are made out of copper alloy and plated with silver. Its shell size is 24-10. It has a right angle body orientation. It has a plug type gender. This device has a maximum current rating of 74 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 79.49 mm long and 53.9 mm tall with a diameter of 43.8 mm. It uses the solder termination method.

Import TariffMay apply to this part

31 piezas: Se puede enviar en 5 días

    Total$259.95Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 31 piezas
      • Price: $259.95

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.