ITT CorporationCA3108E28-21PConector circular
Conn Circular PIN 37 POS Crimp RA Cable Mount 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 37 | |
| 37 | |
| PIN | |
| Crimp | |
| 28-21 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 50.01 | |
| 94.46 | |
| 74.995 |
This mil-c-5015 circular CA3108E28-21P connector from ITT is extremely useful for connecting circular peripherals to your device. It has a plug type gender. This PL connector's 37 contacts that are made out of copper alloy and plated with silver. Its shell size is 28-21. It has a right angle body orientation. This device has a maximum current rating of 22 A. It uses the solder termination method. This product is 94.46 mm long and 74.995 mm tall with a diameter of 50.01 mm. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

