ITT CorporationCA3108E24-10PConector circular

Conn Circular PIN 7 POS Crimp RA Cable Mount 7 Terminal 1 Port

Use only the best mil-c-5015 circular CA3108E24-10P connector from ITT to create a solid connection for your cylindrical cable housing. It has a plug type gender. It has a right angle body orientation. This PL connector's 7 contacts that are made out of copper alloy and plated with silver. Its shell size is 24-10. This device has a maximum current rating of 74 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 94.46 mm long and 69.84 mm tall with a diameter of 43.66 mm.

Import TariffMay apply to this part

31 piezas: Se puede enviar en 5 días

    Total$257.84Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 31 piezas
      • Price: $257.84

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.