ITT CorporationCA3106ER20-4SConector circular
Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Solder | |
| 20-4 | |
| 12-14 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| 41 | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 3 | |
| Threaded | |
| 500 | |
| 37.31 | |
| 53.98 |
This mil-c-5015 circular CA3106ER20-4S connector from ITT will connect any inputs and outputs to your application. It has a straight body orientation. It has a plug type gender. This socket type connector's 4 contacts that are made out of brass|copper alloy and plated with silver. Its shell size is 20-4. This device has a maximum current rating of 41 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 53.98 mm long with a diameter of 37.31 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

