ITT CorporationCA3102E32-17PYConector circular
Conn Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| Y | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Crimp | |
| 32-17 | |
| 4-6 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 135 | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 0.5 | |
| Threaded | |
| 500 | |
| 35.56 | |
| 57.15 | |
| 57.15 |
This mil-c-5015 circular CA3102E32-17PY connector from ITT is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 32-17. It has a receptacle type gender. This RCP connector's 4 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. This device has a maximum current rating of 135 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 35.56 mm long, 57.15 mm tall and 57.15 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

