ITT CorporationCA3102E16-10P F80Conector circular
Conn Circular PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Crimp | |
| 16-10 | |
| 12-14 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 41 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 3 | |
| Threaded | |
| 500 | |
| 40.66 | |
| 32.54 | |
| 32.54 |
This CA3102E16-10P F80 connector from ITT will connect any inputs and outputs to your application. It has a receptacle type gender. This RCP connector's 3 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 16-10. This device has a maximum current rating of 41 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 40.66 mm long, 32.54 mm tall and 32.54 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

