ITT CorporationCA3102E12S-3SConector circular
Conn Circular SKT 2 POS Crimp ST Box Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| SKT | |
| Crimp | |
| 12S-3 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 1000 | |
| 6 | |
| Bayonet Lock | |
| 500 | |
| 30.98 | |
| 27.79 | |
| 27.79 |
This input/output mil-c-5015 circular CA3102E12S-3S connector from ITT is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. Its shell size is 12S-3. This socket type connector's 2 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. This device has a maximum current rating of 22 A. This product is 30.98 mm long, 27.79 mm tall and 27.79 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

