ITT CorporationCA3101R28A16SConector circular

Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port

The mil-c-5015 circular CA3101R28A16S connector from ITT is the best way to connect any inputs you need for your application. This socket type connector's 9 contacts that are made out of copper alloy and plated with silver. Its shell size is 28A16. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 135/22 A. It uses the solder termination method. This product is 55.4 mm long, 50.8 mm tall and 47.75 mm deep with a diameter of 50.8 mm. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.