ITT CorporationCA3100ER18-4SConector circular
Conn Circular SKT 4 POS Solder ST Wall Mount 4 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Solder | |
| 18-4 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| 22 | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 49.99 | |
| 35.71 | |
| 35.71 |
Use this mil-c-5015 circular CA3100ER18-4S connector from ITT to connect peripherals to your device. It has a straight body orientation. This socket type connector's 4 contacts that are made out of brass|copper alloy and plated with silver. Its shell size is 18-4. It has a receptacle type gender. This device has a maximum current rating of 22 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 49.99 mm long, 35.71 mm tall and 35.71 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

