Un 50-75% de rebaja
C&KCA21J12207PQInterruptor basculante
Switch Rocker ON ON DPDT Quick Connect Rocker 16A 250VAC 372.85VA Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| ON ON | |
| Rocker | |
| 16@125VAC | |
| 372.85 | |
| 1000Vrms | |
| 1000 | |
| 10000 | |
| Black | |
| 22.35 | |
| 2 | |
| 10.59 | |
| Panel Mount | |
| Quick Connect | |
| 6 | |
| 9.19 | |
| 10.31 | |
| Black | |
| Nylon 6/6 | |
| Black | |
| Black | |
| Straight | |
| -30 | |
| 65 | |
| Bulk | |
| 33.53 | |
| 25.5 | |
| 18.52 | |
| 33.53 | |
| 25.5 | |
| 34.5 | |
| 18.8 | |
| 5.97 |
This CA21J12207PQ rocker switch from C&K Components will turn your project on and off when pressed. It has a DPDT configuration. This device has a maximum current rating of 16 A @ 125VAC. This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 85 °C. The CA21J12207PQ rocker switch panel has a quick connect termination style. This product is 33.53 mm long, 34.5 mm tall and 25.5 mm deep. The maximum AC voltage rating is 250 VAC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

