ITT CorporationCA06R222SConector circular
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Crimp | |
| 22-2 | |
| 8-10 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 74 | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 1000 | |
| 1 | |
| Bayonet Lock | |
| 500 | |
| 40.49 | |
| 69.85 | |
| 48.01 |
Look how much better your peripherals will perform when attaching this mil-c-5015 circular CA06R222S connector from ITT. This socket type connector's 3 contacts that are made out of copper alloy and plated with silver. Its shell size is 22-2. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 74 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 69.85 mm long and 48.01 mm deep with a diameter of 40.49 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

