ITT CorporationCA06R-20-23P-F42Conector circular
Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| PIN | |
| Solder | |
| 20-23 | |
| 8-10 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| 74 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 1 | |
| Threaded | |
| 500 | |
| 37.31 | |
| 69.85 | |
| 48.01 |
This mil-c-5015 circular CA06R-20-23P-F42 connector from ITT will connect any inputs and outputs to your application. It has a straight body orientation. It has a plug type gender. Its shell size is 20-23. This PL connector's 2 contacts that are made out of copper alloy and plated with silver. This device has a maximum current rating of 74 A. It uses the solder termination method. This product is 69.85 mm long and 48.01 mm deep with a diameter of 37.31 mm. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

